
V30KM60-M3/H | |
|---|---|
DigiKey Part Number | 112-V30KM60-M3/HTR-ND - Tape & Reel (TR) 112-V30KM60-M3/HCT-ND - Cut Tape (CT) 112-V30KM60-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30KM60-M3/H |
Description | DIODE SCHOTTKY 60V 5A FLATPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 650 µA @ 60 V |
Mfr | Capacitance @ Vr, F 3200pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package FlatPAK (5x6) |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 30 A | Operating Temperature - Junction -40°C ~ 165°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,81000 | € 1,81 |
| 10 | € 1,15500 | € 11,55 |
| 100 | € 0,77950 | € 77,95 |
| 500 | € 0,61870 | € 309,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,54061 | € 810,92 |
| 3 000 | € 0,50130 | € 1 503,90 |
| 4 500 | € 0,48128 | € 2 165,76 |
| 7 500 | € 0,45879 | € 3 440,92 |
| 10 500 | € 0,44548 | € 4 677,54 |
| 15 000 | € 0,43791 | € 6 568,65 |
| Unit Price without VAT: | € 1,81000 |
|---|---|
| Unit Price with VAT: | € 2,20820 |

