V20W60C-M3/I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 068
Unit Price: € 1,56000
Datasheet

Similar


Rohm Semiconductor
In Stock: 100
Unit Price: € 2,43000
Datasheet
Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20W60C-M3/I

DigiKey Part Number
V20W60C-M3/IGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V20W60C-M3/I
Description
DIODE ARRAY SCHOTT 60V 10A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
650 mV @ 10 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
5 mA @ 60 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Technology
Schottky
Supplier Device Package
TO-252AA (DPAK)
Voltage - DC Reverse (Vr) (Max)
60 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V20PW60C-M3/IVishay General Semiconductor - Diodes Division1 068112-V20PW60C-M3/ICT-ND€ 1,56000Direct
RB085BM-60TLRohm Semiconductor100RB085BM-60TLCT-ND€ 2,43000Similar
Obsolete
This product is no longer manufactured. View Substitutes