


V20PM63HM3/I | |
|---|---|
DigiKey Part Number | 112-V20PM63HM3/ITR-ND - Tape & Reel (TR) 112-V20PM63HM3/ICT-ND - Cut Tape (CT) 112-V20PM63HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PM63HM3/I |
Description | DIODE SCHOTTKY 60V 4.9A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4.9A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 µA @ 60 V |
Mfr | Capacitance @ Vr, F 3400pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 4.9A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 20 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,78000 | € 1,78 |
| 10 | € 1,14100 | € 11,41 |
| 100 | € 0,76920 | € 76,92 |
| 500 | € 0,61014 | € 305,07 |
| 1 000 | € 0,55900 | € 559,00 |
| 2 000 | € 0,52703 | € 1 054,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | € 0,45799 | € 2 976,93 |
| 13 000 | € 0,43108 | € 5 604,04 |
| 19 500 | € 0,43058 | € 8 396,31 |
| Unit Price without VAT: | € 1,78000 |
|---|---|
| Unit Price with VAT: | € 2,17160 |

