
V20K170-M3/H | |
|---|---|
DigiKey Part Number | 112-V20K170-M3/HTR-ND - Tape & Reel (TR) 112-V20K170-M3/HCT-ND - Cut Tape (CT) 112-V20K170-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20K170-M3/H |
Description | DIODE SCHOTTKY 170V 3.2A FLATPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 3.2A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 170 V |
Mfr | Capacitance @ Vr, F 800pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 170 V | Package / Case |
Current - Average Rectified (Io) 3.2A | Supplier Device Package FlatPAK (5x6) |
Voltage - Forward (Vf) (Max) @ If 1.02 V @ 20 A | Operating Temperature - Junction -40°C ~ 165°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,16000 | € 2,16 |
| 10 | € 1,38300 | € 13,83 |
| 100 | € 0,94250 | € 94,25 |
| 500 | € 0,75396 | € 376,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,66244 | € 993,66 |
| 3 000 | € 0,61638 | € 1 849,14 |
| 4 500 | € 0,59293 | € 2 668,18 |
| 7 500 | € 0,56658 | € 4 249,35 |
| 10 500 | € 0,55626 | € 5 840,73 |
| Unit Price without VAT: | € 2,16000 |
|---|---|
| Unit Price with VAT: | € 2,63520 |

