
V20K150-M3/H | |
|---|---|
DigiKey Part Number | 112-V20K150-M3/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20K150-M3/H |
Description | DIODE SCHOTTKY 150V 3.1A FLATPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3.1A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 250 µA @ 150 V |
Mfr | Capacitance @ Vr, F 970pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 3.1A | Supplier Device Package FlatPAK (5x6) |
Voltage - Forward (Vf) (Max) @ If 1.41 V @ 20 A | Operating Temperature - Junction -40°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,29927 | € 897,81 |
| Unit Price without VAT: | € 0,29927 |
|---|---|
| Unit Price with VAT: | € 0,36511 |

