


V1PM10HM3/H | |
|---|---|
DigiKey Part Number | V1PM10HM3/HGITR-ND - Tape & Reel (TR) V1PM10HM3/HGICT-ND - Cut Tape (CT) V1PM10HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1PM10HM3/H |
Description | DIODE SCHOTTKY 100V 1A DO219AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | V1PM10HM3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,15700 | € 1,57 |
| 100 | € 0,13030 | € 13,03 |
| 500 | € 0,09696 | € 48,48 |
| 1 000 | € 0,06743 | € 67,43 |
| 2 000 | € 0,06122 | € 122,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,05147 | € 231,62 |
| 9 000 | € 0,04642 | € 417,78 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |










