
V10KM60C-M3/H | |
|---|---|
DigiKey Part Number | 112-V10KM60C-M3/HTR-ND - Tape & Reel (TR) 112-V10KM60C-M3/HCT-ND - Cut Tape (CT) 112-V10KM60C-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10KM60C-M3/H |
Description | DIODE ARR SCHOT 60V 4.8A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 4.8A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 600 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case 8-PowerTDFN |
Current - Average Rectified (Io) (per Diode) 4.8A | Supplier Device Package FlatPAK (5x6) |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 0,80600 | € 8,06 |
| 100 | € 0,53390 | € 53,39 |
| 500 | € 0,41732 | € 208,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,36065 | € 540,98 |
| 3 000 | € 0,33210 | € 996,30 |
| 4 500 | € 0,31756 | € 1 429,02 |
| 7 500 | € 0,30122 | € 2 259,15 |
| 10 500 | € 0,29155 | € 3 061,27 |
| 15 000 | € 0,28215 | € 4 232,25 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,54940 |

