


V10DM153CHM3/I | |
|---|---|
DigiKey Part Number | 112-V10DM153CHM3/ITR-ND - Tape & Reel (TR) 112-V10DM153CHM3/ICT-ND - Cut Tape (CT) 112-V10DM153CHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10DM153CHM3/I |
Description | DIODE ARR SCHOTT 150V 5A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Current - Average Rectified (Io) (per Diode) 5A | Supplier Device Package TO-263AC (SMPD) |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,00000 | € 2,00 |
| 10 | € 1,28100 | € 12,81 |
| 100 | € 0,86940 | € 86,94 |
| 500 | € 0,69308 | € 346,54 |
| 1 000 | € 0,63640 | € 636,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,58875 | € 1 177,50 |
| 4 000 | € 0,54868 | € 2 194,72 |
| 6 000 | € 0,52828 | € 3 169,68 |
| 10 000 | € 0,50536 | € 5 053,60 |
| 14 000 | € 0,50250 | € 7 035,00 |
| Unit Price without VAT: | € 2,00000 |
|---|---|
| Unit Price with VAT: | € 2,44000 |

