Similar

UF8CT-E3/4W | |
|---|---|
DigiKey Part Number | UF8CT-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | UF8CT-E3/4W |
Description | DIODE STANDARD 150V 8A ITO220AC |
Customer Reference | |
Detailed Description | Diode 150 V 8A Through Hole ITO-220AC |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package ITO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.02 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW29E-150,127 | WeEn Semiconductors | 11 690 | 1740-1179-ND | € 1,31000 | Similar |


