


U3B-E3/57T | |
|---|---|
DigiKey Part Number | U3B-E3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U3B-E3/57T |
Description | DIODE STANDARD 100V 2A DO214AB |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3B | Diotec Semiconductor | 2 835 | 4878-ES3BCT-ND | € 0,86000 | Similar |
| ES3B | onsemi | 9 630 | ES3BFSCT-ND | € 0,81000 | Similar |
| STPS3H100U | STMicroelectronics | 52 634 | 497-10392-1-ND | € 0,57000 | Similar |




