
TZX24X-TAP | |
|---|---|
DigiKey Part Number | TZX24X-TAPGICT-ND - Cut Tape (CT) TZX24X-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX24X-TAP |
Description | DIODE ZENER 24V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 70 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 19 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX24X,133 | Nexperia USA Inc. | 2 015 | 1727-4729-1-ND | € 0,15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,25200 | € 2,52 |
| 100 | € 0,15950 | € 15,95 |
| 500 | € 0,11920 | € 59,60 |
| 1 000 | € 0,10619 | € 106,19 |
| 2 000 | € 0,09521 | € 190,42 |
| 5 000 | € 0,08331 | € 416,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07595 | € 759,50 |
| 20 000 | € 0,06976 | € 1 395,20 |
| 30 000 | € 0,06661 | € 1 998,30 |
| 50 000 | € 0,06306 | € 3 153,00 |
| 70 000 | € 0,06096 | € 4 267,20 |
| 100 000 | € 0,05892 | € 5 892,00 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

