Similar
Similar

TZQ5267B-GS08 | |
|---|---|
DigiKey Part Number | TZQ5267B-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5267B-GS08 |
Description | DIODE ZENER 75V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 270 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 56 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55-B75,115 | Nexperia USA Inc. | 245 | 1727-BZV55-B75,115CT-ND | € 0,18000 | Similar |
| CMHZ5267B TR PBFREE | Central Semiconductor Corp | 13 975 | 1514-CMHZ5267BTRPBFREECT-ND | € 0,46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | € 0,06175 | € 771,88 |
| 25 000 | € 0,05675 | € 1 418,75 |
| 37 500 | € 0,05421 | € 2 032,88 |
| 62 500 | € 0,05134 | € 3 208,75 |
| 87 500 | € 0,04965 | € 4 344,38 |
| 125 000 | € 0,04887 | € 6 108,75 |
| Unit Price without VAT: | € 0,06175 |
|---|---|
| Unit Price with VAT: | € 0,07534 |



