Similar
Similar
Similar

TZQ5229B-GS08 | |
|---|---|
DigiKey Part Number | TZQ5229B-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5229B-GS08 |
Description | DIODE ZENER 4.3V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 22 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4623UR-1 | Microchip Technology | 0 | 150-1N4623UR-1-ND | € 5,74584 | Similar |
| 1N5229BUR-1 | Microchip Technology | 0 | 1N5229BUR-1-ND | € 3,15432 | Similar |
| CMHZ5229B TR PBFREE | Central Semiconductor Corp | 10 348 | 1514-CMHZ5229BTRPBFREECT-ND | € 0,46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | € 0,06264 | € 783,00 |
| 25 000 | € 0,05758 | € 1 439,50 |
| 37 500 | € 0,05501 | € 2 062,88 |
| 62 500 | € 0,05211 | € 3 256,88 |
| 87 500 | € 0,05040 | € 4 410,00 |
| 125 000 | € 0,04972 | € 6 215,00 |
| Unit Price without VAT: | € 0,06264 |
|---|---|
| Unit Price with VAT: | € 0,07642 |



