
TPSMP30AHM3_A/I | |
|---|---|
DigiKey Part Number | 112-TPSMP30AHM3_A/ITR-ND - Tape & Reel (TR) 112-TPSMP30AHM3_A/ICT-ND - Cut Tape (CT) 112-TPSMP30AHM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMP30AHM3_A/I |
Description | TVS DIODE 25.6VWM 41.4V DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMP30AHM3_A/I Models |
Category | Current - Peak Pulse (10/1000µs) 9.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-220AA |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,32200 | € 3,22 |
| 100 | € 0,20560 | € 20,56 |
| 500 | € 0,15498 | € 77,49 |
| 1 000 | € 0,13863 | € 138,63 |
| 2 000 | € 0,12487 | € 249,74 |
| 5 000 | € 0,10996 | € 549,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09048 | € 904,80 |
| 20 000 | € 0,08336 | € 1 667,20 |
| 30 000 | € 0,07973 | € 2 391,90 |
| 50 000 | € 0,07566 | € 3 783,00 |
| 70 000 | € 0,07324 | € 5 126,80 |
| 100 000 | € 0,07090 | € 7 090,00 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

