Direct



TPSMC30AHE3_A/I | |
|---|---|
DigiKey Part Number | TPSMC30AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMC30AHE3_A/I |
Description | TVS DIODE 25.6VWM 41.4V DO214AB |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMC30AHE3_B/I | Vishay General Semiconductor - Diodes Division | 0 | TPSMC30AHE3_B/I-ND | € 0,27407 | Direct |
| SM15T30AY | STMicroelectronics | 6 146 | 497-10790-1-ND | € 1,44000 | Similar |
| SMCJ24A | Taiwan Semiconductor Corporation | 3 922 | SMCJ24AFSCT-ND | € 1,08000 | Similar |
| SMCJ24A | Littelfuse Inc. | 29 272 | SMCJ24ALFCT-ND | € 0,80000 | Similar |





