
TPSMB15AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-TPSMB15AHE3_A/HTR-ND - Tape & Reel (TR) 112-TPSMB15AHE3_A/HCT-ND - Cut Tape (CT) 112-TPSMB15AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB15AHE3_A/H |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,47200 | € 4,72 |
| 100 | € 0,30500 | € 30,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,21924 | € 164,43 |
| 1 500 | € 0,19832 | € 297,48 |
| 2 250 | € 0,18765 | € 422,21 |
| 3 750 | € 0,17566 | € 658,73 |
| 5 250 | € 0,16855 | € 884,89 |
| 7 500 | € 0,16165 | € 1 212,38 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

