


TPC47AHM3_A/I | |
|---|---|
DigiKey Part Number | TPC47AHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPC47AHM3_A/I |
Description | TVS DIODE 40.2VWM 64.8V TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.1A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40.2V | Package / Case TO-277, 3-PowerDFN |
Voltage - Breakdown (Min) 44.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | € 0,28363 | € 1 843,60 |
| Unit Price without VAT: | € 0,28363 |
|---|---|
| Unit Price with VAT: | € 0,34603 |

