
TMPG06-10AHE3_A/B | |
|---|---|
DigiKey Part Number | TMPG06-10AHE3_A/B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPG06-10AHE3_A/B |
Description | TVS DIODE 8.55VWM 14.5VC MPG06 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 27.6A Ipp Tvs Diode Through Hole MPG06 |
Datasheet | Datasheet |
EDA/CAD Models | TMPG06-10AHE3_A/B Models |
Category | Current - Peak Pulse (10/1000µs) 27.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 8.55V | Package / Case MPG06, Axial |
Voltage - Breakdown (Min) 9.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,28428 | € 852,84 |
| Unit Price without VAT: | € 0,28428 |
|---|---|
| Unit Price with VAT: | € 0,34682 |

