Similar
Similar

TLZ5V6C-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ5V6C-GS08TR-ND - Tape & Reel (TR) 112-TLZ5V6C-GS08CT-ND - Cut Tape (CT) 112-TLZ5V6C-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ5V6C-GS08 |
Description | DIODE ZENER 5.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 13 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4626UR-1 | Microchip Technology | 24 | 150-1N4626UR-1-ND | € 5,23000 | Similar |
| 1N752AUR-1 | Microchip Technology | 0 | 1N752AUR-1-ND | € 3,66479 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16800 | € 1,68 |
| 100 | € 0,10490 | € 10,49 |
| 500 | € 0,07734 | € 38,67 |
| 1 000 | € 0,06844 | € 68,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,05877 | € 146,93 |
| 5 000 | € 0,05277 | € 263,85 |
| 7 500 | € 0,04972 | € 372,90 |
| 12 500 | € 0,04628 | € 578,50 |
| 17 500 | € 0,04424 | € 774,20 |
| 25 000 | € 0,04226 | € 1 056,50 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |


