Upgrade
Similar

TLZ15A-GS18 | |
|---|---|
DigiKey Part Number | TLZ15A-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ15A-GS18 |
Description | DIODE ZENER 15V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 12.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 16 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLL5245B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CLL5245BTRPBFREETR-ND | € 0,04324 | Upgrade |
| 1N4109CUR-1 | Microchip Technology | 0 | 1N4109CUR-1MS-ND | € 3,53387 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04456 | € 445,60 |
| 20 000 | € 0,04059 | € 811,80 |
| 30 000 | € 0,03900 | € 1 170,00 |
| Unit Price without VAT: | € 0,04456 |
|---|---|
| Unit Price with VAT: | € 0,05436 |



