27.7V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-213AB (GL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL41-20A-E3/96

DigiKey Part Number
TGL41-20A-E3/96GITR-ND - Tape & Reel (TR)
TGL41-20A-E3/96GICT-ND - Cut Tape (CT)
TGL41-20A-E3/96GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGL41-20A-E3/96
Description
TVS DIODE 17.1VWM 27.7V DO213AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27.7V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-213AB (GL41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.4A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-213AB, MELF
Voltage - Reverse Standoff (Typ)
17.1V
Supplier Device Package
Voltage - Breakdown (Min)
19V
Base Product Number
Voltage - Clamping (Max) @ Ipp
27.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,53000€ 0,53
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,43925€ 1 317,75
Unit Price without VAT:€ 0,53000
Unit Price with VAT:€ 0,64660