


TA6L39AHM3/I | |
|---|---|
DigiKey Part Number | 112-TA6L39AHM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA6L39AHM3/I |
Description | TVS DIODE 33.3VWM 53.9VC SMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.1A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -65°C ~ 185°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 33.3V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 37.1V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Clamping (Max) @ Ipp 53.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | € 0,12710 | € 1 779,40 |
| 28 000 | € 0,11843 | € 3 316,04 |
| 42 000 | € 0,11697 | € 4 912,74 |
| Unit Price without VAT: | € 0,12710 |
|---|---|
| Unit Price with VAT: | € 0,15506 |

