Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SSA34HE3/61T | |
|---|---|
DigiKey Part Number | SSA34HE3/61TGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSA34HE3/61T |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSA34HE3_A/H | Vishay General Semiconductor - Diodes Division | 41 115 | SSA34HE3_A/HGICT-ND | € 0,64000 | Direct |
| B340A-13-F | Diodes Incorporated | 129 721 | B340A-FDICT-ND | € 0,41000 | Similar |
| B340LA-13-F | Diodes Incorporated | 2 661 | B340LA-FDICT-ND | € 0,55000 | Similar |
| CDBA340-G | Comchip Technology | 38 707 | 641-1101-1-ND | € 0,48000 | Similar |
| CDBA340L-G | Comchip Technology | 0 | 641-1258-1-ND | € 0,92000 | Similar |





