



SS8P4C-M3/87A | |
|---|---|
DigiKey Part Number | 112-SS8P4C-M3/87ATR-ND - Tape & Reel (TR) 112-SS8P4C-M3/87ACT-ND - Cut Tape (CT) 112-SS8P4C-M3/87ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8P4C-M3/87A |
Description | DIODE ARRAY SCHOTT 40V 4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 4A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 300 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-277, 3-PowerDFN |
Technology Schottky | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,66200 | € 6,62 |
| 100 | € 0,43480 | € 43,48 |
| 500 | € 0,33710 | € 168,55 |
| 1 000 | € 0,30562 | € 305,62 |
| 2 000 | € 0,27914 | € 558,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | € 0,24339 | € 1 582,04 |
| 13 000 | € 0,22680 | € 2 948,40 |
| 19 500 | € 0,21835 | € 4 257,82 |
| 32 500 | € 0,20886 | € 6 787,95 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

