Direct




SS5P6HM3/87A | |
|---|---|
DigiKey Part Number | SS5P6HM3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS5P6HM3/87A |
Description | DIODE SCHOTTKY 60V 5A TO277A |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Series | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS5P6HM3_A/I | Vishay General Semiconductor - Diodes Division | 23 256 | SS5P6HM3_A/IGICT-ND | € 0,91000 | Direct |
| DST560S-A | Littelfuse Inc. | 24 831 | F10091CT-ND | € 1,43000 | Similar |
| DST860S-A | Littelfuse Inc. | 65 768 | F10094CT-ND | € 1,76000 | Similar |
| PDS540-13 | Diodes Incorporated | 8 843 | PDS540DICT-ND | € 1,82000 | Similar |




