Similar
Similar




SS5P3-E3/87A | |
|---|---|
DigiKey Part Number | SS5P3-E3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS5P3-E3/87A |
Description | DIODE SCHOTTKY 30V 5A TO277A |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 520 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 250 µA @ 30 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG030V030EPDZ | Nexperia USA Inc. | 3 295 | 1727-7631-1-ND | € 0,71000 | Similar |
| PMEG3050BEP,115 | Nexperia USA Inc. | 5 180 | 1727-5207-1-ND | € 0,74000 | Similar |



