SS3P6-E3/85A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 850
Unit Price: € 0,46000
Datasheet
Diode 60 V 3A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SS3P6-E3/85A

DigiKey Part Number
SS3P6-E3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS3P6-E3/85A
Description
DIODE SCHOTTKY 60V 3A DO220AA
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Series
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-220AA (SMP)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
780 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS3P6-M3/85AVishay General Semiconductor - Diodes Division3 850SS3P6-M3/85AGICT-ND€ 0,46000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types