


SS3H9HE3_B/H | |
|---|---|
DigiKey Part Number | 112-SS3H9HE3_B/HTR-ND - Tape & Reel (TR) 112-SS3H9HE3_B/HCT-ND - Cut Tape (CT) 112-SS3H9HE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3H9HE3_B/H |
Description | DIODE SCHOTTKY 90V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 90 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,59500 | € 5,95 |
| 100 | € 0,38870 | € 38,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | € 0,27766 | € 236,01 |
| 1 700 | € 0,25262 | € 429,45 |
| 2 550 | € 0,23985 | € 611,62 |
| 4 250 | € 0,22551 | € 958,42 |
| 5 950 | € 0,21702 | € 1 291,27 |
| 8 500 | € 0,20876 | € 1 774,46 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,15900 |

