SMZJ3790BHE3_A/H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,14472
Datasheet
Zener Diode 11 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3790BHE3_A/H

DigiKey Part Number
SMZJ3790BHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3790BHE3_A/H
Description
DIODE ZENER 11V 1.5W DO214AA
Customer Reference
Detailed Description
Zener Diode 11 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 8.4 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1.5 W
Supplier Device Package
DO-214AA (SMBJ)
Impedance (Max) (Zzt)
6 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMZJ3790BHE3_B/HVishay General Semiconductor - Diodes Division0112-SMZJ3790BHE3_B/H-ND€ 0,14472MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types