SMZJ3790BHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,12754
Datasheet

Similar


Diodes Incorporated
In Stock: 1 622
Unit Price: € 0,54000
Datasheet

Similar


onsemi
In Stock: 3 973
Unit Price: € 0,41000
Datasheet

Similar


onsemi
In Stock: 856
Unit Price: € 0,97000
Datasheet
Zener Diode 11 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3790BHE3/52

DigiKey Part Number
SMZJ3790BHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3790BHE3/52
Description
DIODE ZENER 11V 1.5W DO214AA
Customer Reference
Detailed Description
Zener Diode 11 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 8.4 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1.5 W
Supplier Device Package
DO-214AA (SMBJ)
Impedance (Max) (Zzt)
6 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMZJ3790B-E3/52Vishay General Semiconductor - Diodes Division0SMZJ3790B-E3/52-ND€ 0,12754Direct
1SMB5926B-13Diodes Incorporated1 62231-1SMB5926B-13CT-ND€ 0,54000Similar
1SMB5926BT3Gonsemi3 9731SMB5926BT3GOSCT-ND€ 0,41000Similar
SZ1SMB5926BT3Gonsemi856SZ1SMB5926BT3GOSCT-ND€ 0,97000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types