
SMZJ3789BHM3/H | |
|---|---|
DigiKey Part Number | SMZJ3789BHM3/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3789BHM3/H |
Description | DIODE ZENER 10V 1.5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 7.6 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AA (SMB) |
Impedance (Max) (Zzt) 5 Ohms | Base Product Number |

