Direct

SMZG3805BHE3/5B | |
|---|---|
DigiKey Part Number | SMZG3805BHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZG3805BHE3/5B |
Description | DIODE ZENER 47V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.5 W ±5% Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 35.8 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AA (SMBG) |
Impedance (Max) (Zzt) 67 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZG3805B-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMZG3805B-E3/5B-ND | € 0,39530 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | € 0,45443 | € 1 454,18 |
| Unit Price without VAT: | € 0,45443 |
|---|---|
| Unit Price with VAT: | € 0,55440 |


