Direct

SMZG3797B-E3/5B | |
|---|---|
DigiKey Part Number | SMZG3797B-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZG3797B-E3/5B |
Description | DIODE ZENER 22V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.5 W ±5% Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 17.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 16.7 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBG) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZG3797BHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMZG3797BHE3/52-ND | € 0,45443 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | € 0,39530 | € 1 264,96 |
| 6 400 | € 0,36857 | € 2 358,85 |
| 9 600 | € 0,36609 | € 3 514,46 |
| Unit Price without VAT: | € 0,39530 |
|---|---|
| Unit Price with VAT: | € 0,48227 |


