


SMPC9.0A-M3/87A | |
|---|---|
DigiKey Part Number | SMPC9.0A-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPC9.0A-M3/87A |
Description | TVS DIODE 9VWM 15.4VC TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 97.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case TO-277, 3-PowerDFN |
Voltage - Reverse Standoff (Typ) 9V | Supplier Device Package |
Voltage - Breakdown (Min) 10V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | € 0,33886 | € 2 202,59 |
| Unit Price without VAT: | € 0,33886 |
|---|---|
| Unit Price with VAT: | € 0,41341 |

