


SMPC7.5A-M3/86A | |
|---|---|
DigiKey Part Number | SMPC7.5A-M3/86A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPC7.5A-M3/86A |
Description | TVS DIODE 7.5VWM 12.9VC TO277A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 116.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case TO-277, 3-PowerDFN |
Voltage - Reverse Standoff (Typ) 7.5V | Supplier Device Package |
Voltage - Breakdown (Min) 8.33V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,33317 | € 499,76 |
| 3 000 | € 0,30678 | € 920,34 |
| 4 500 | € 0,29335 | € 1 320,08 |
| 7 500 | € 0,27824 | € 2 086,80 |
| 10 500 | € 0,26963 | € 2 831,11 |
| Unit Price without VAT: | € 0,33317 |
|---|---|
| Unit Price with VAT: | € 0,40647 |

