


SMPC51ANHM3/H | |
|---|---|
DigiKey Part Number | 112-SMPC51ANHM3/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPC51ANHM3/H |
Description | TVS DIODE 51VWM 82.4VC TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case TO-277, 3-PowerDFN |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 18.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,30968 | € 1 858,08 |
| Unit Price without VAT: | € 0,30968 |
|---|---|
| Unit Price with VAT: | € 0,37781 |

