


SMPC30ANHM3/I | |
|---|---|
DigiKey Part Number | 112-SMPC30ANHM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPC30ANHM3/I |
Description | TVS DIODE 30VWM 48.4VC TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case TO-277, 3-PowerDFN |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 31A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | € 0,36635 | € 2 381,28 |
| Unit Price without VAT: | € 0,36635 |
|---|---|
| Unit Price with VAT: | € 0,44695 |

