Direct
Similar

SMP28A-E3/85A | |
|---|---|
DigiKey Part Number | SMP28A-E3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP28A-E3/85A |
Description | TVS DIODE 28VWM 45.4VC DO220AA |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-220AA |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP28A-M3/85A | Vishay General Semiconductor - Diodes Division | 9 267 | SMP28A-M3/85AGICT-ND | € 0,48000 | Direct |
| PTVS28VS1UR,115 | Nexperia USA Inc. | 4 885 | 1727-5869-1-ND | € 0,49000 | Similar |



