SML4757HE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,14345
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,16469
Datasheet

Similar


onsemi
In Stock: 8 952
Unit Price: € 0,48000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,18978
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3 125
Unit Price: € 1,16000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,11794
Datasheet

Similar


onsemi
In Stock: 3 895
Unit Price: € 0,98000
Datasheet
Zener Diode 51 V 1 W ±10% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4757HE3/61

DigiKey Part Number
SML4757HE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4757HE3/61
Description
DIODE ZENER 51V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 51 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 38.8 V
Mfr
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML4757-E3/5AVishay General Semiconductor - Diodes Division0SML4757-E3/5A-ND€ 0,14345Direct
SML4757HE3_A/HVishay General Semiconductor - Diodes Division0SML4757HE3_A/H-ND€ 0,16469Direct
1SMA5942BT3Gonsemi8 9521SMA5942BT3GOSCT-ND€ 0,48000Similar
CMZ5942B BK PBFREECentral Semiconductor Corp01514-CMZ5942BBKPBFREE-ND€ 0,18978Similar
CMZ5942B TR13 PBFREECentral Semiconductor Corp3 1251514-CMZ5942BTR13PBFREECT-ND€ 1,16000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types