Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SML4757A-E3/61 | |
|---|---|
DigiKey Part Number | 112-SML4757A-E3/61TR-ND - Tape & Reel (TR) 112-SML4757A-E3/61CT-ND - Cut Tape (CT) 112-SML4757A-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4757A-E3/61 |
Description | DIODE ZENER 51V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SML4757A-E3/61 Models |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 38.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4757AHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SML4757AHE3/61-ND | € 0,00000 | Direct |
| 1SMA5942BT3G | onsemi | 8 632 | 1SMA5942BT3GOSCT-ND | € 0,48000 | Similar |
| CMZ5942B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5942BBKPBFREE-ND | € 0,18978 | Similar |
| CMZ5942B TR13 PBFREE | Central Semiconductor Corp | 3 125 | 1514-CMZ5942BTR13PBFREECT-ND | € 1,16000 | Similar |
| CZRA5942B-G | Comchip Technology | 0 | CZRA5942B-G-ND | € 0,11794 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,43300 | € 4,33 |
| 100 | € 0,27940 | € 27,94 |
| 500 | € 0,21296 | € 106,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,17605 | € 316,89 |
| 3 600 | € 0,16046 | € 577,66 |
| 5 400 | € 0,15252 | € 823,61 |
| 9 000 | € 0,14359 | € 1 292,31 |
| 12 600 | € 0,13830 | € 1 742,58 |
| 18 000 | € 0,13317 | € 2 397,06 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |







