Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SML4754HE3_A/H | |
|---|---|
DigiKey Part Number | SML4754HE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4754HE3_A/H |
Description | DIODE ZENER 39V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 29.7 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4754-E3/5A | Vishay General Semiconductor - Diodes Division | 4 011 | SML4754-E3/5AGICT-ND | € 0,70000 | Parametric Equivalent |
| SML4754-E3/61 | Vishay General Semiconductor - Diodes Division | 1 800 | 112-SML4754-E3/61CT-ND | € 0,70000 | Parametric Equivalent |
| SML4754A-E3/5A | Vishay General Semiconductor - Diodes Division | 14 670 | 112-SML4754A-E3/5ACT-ND | € 0,70000 | Parametric Equivalent |
| SML4754A-E3/61 | Vishay General Semiconductor - Diodes Division | 1 150 | SML4754A-E3/61GICT-ND | € 0,70000 | Parametric Equivalent |
| SML4754AHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4754AHE3/5A-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,16469 | € 296,44 |
| 3 600 | € 0,15014 | € 540,50 |
| 5 400 | € 0,14528 | € 784,51 |
| Unit Price without VAT: | € 0,16469 |
|---|---|
| Unit Price with VAT: | € 0,20092 |

