
SML4742A-E3/61 | |
|---|---|
DigiKey Part Number | SML4742A-E3/61TR-ND - Tape & Reel (TR) SML4742A-E3/61CT-ND - Cut Tape (CT) SML4742A-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4742A-E3/61 |
Description | DIODE ZENER 12V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 9.1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-214AC (SMA) |
Tolerance ±5% | Base Product Number |
Power - Max 1 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ12-13-F | Diodes Incorporated | 35 236 | SMAZ12-FDICT-ND | € 5,47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,43400 | € 4,34 |
| 100 | € 0,28010 | € 28,01 |
| 500 | € 0,21358 | € 106,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,17657 | € 317,83 |
| 3 600 | € 0,16095 | € 579,42 |
| 5 400 | € 0,15298 | € 826,09 |
| 9 000 | € 0,14403 | € 1 296,27 |
| 12 600 | € 0,13873 | € 1 748,00 |
| 18 000 | € 0,13358 | € 2 404,44 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |

