


SMF7V5A-E3-08 | |
|---|---|
DigiKey Part Number | SMF7V5A-E3-08GITR-ND - Tape & Reel (TR) SMF7V5A-E3-08GICT-ND - Cut Tape (CT) SMF7V5A-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF7V5A-E3-08 |
Description | TVS DIODE 7.5VWM 12.9V DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 773pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,27100 | € 2,71 |
| 100 | € 0,17170 | € 17,17 |
| 500 | € 0,12864 | € 64,32 |
| 1 000 | € 0,11473 | € 114,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09702 | € 291,06 |
| 6 000 | € 0,08810 | € 528,60 |
| 9 000 | € 0,08355 | € 751,95 |
| 15 000 | € 0,07843 | € 1 176,45 |
| 21 000 | € 0,07540 | € 1 583,40 |
| 30 000 | € 0,07246 | € 2 173,80 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

