Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ58CHE3/57T | |
|---|---|
DigiKey Part Number | SMCJ58CHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ58CHE3/57T |
Description | TVS DIODE 58VWM 103VC DO214AB |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ58CE3/TR13 | Microchip Technology | 0 | SMCJ58CE3/TR13-ND | € 0,53663 | Direct |
| 5.0SMDJ58CA | Littelfuse Inc. | 899 | F10857CT-ND | € 2,10000 | Similar |
| SMCJ58CA | Bourns Inc. | 12 909 | SMCJ58CABCT-ND | € 0,93000 | Similar |
| SMCJ58CA | Taiwan Semiconductor Corporation | 0 | SMCJ58CAFSCT-ND | € 0,89000 | Similar |
| SMCJ58CA | Littelfuse Inc. | 14 317 | SMCJ58CALFCT-ND | € 0,82000 | Similar |







