


SMCJ58CAHM3_A/I | |
|---|---|
DigiKey Part Number | SMCJ58CAHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ58CAHM3_A/I |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 16A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC68CA | Taiwan Semiconductor Corporation | 2 997 | 1801-1.5SMC68CACT-ND | € 1,01000 | Similar |
| SMCJ58CA | Taiwan Semiconductor Corporation | 0 | SMCJ58CAFSCT-ND | € 0,89000 | Similar |
| SMCJ60CA | Taiwan Semiconductor Corporation | 1 540 | SMCJ60CAFSCT-ND | € 1,36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,34197 | € 1 196,89 |
| 7 000 | € 0,31843 | € 2 229,01 |
| 10 500 | € 0,31255 | € 3 281,78 |
| Unit Price without VAT: | € 0,34197 |
|---|---|
| Unit Price with VAT: | € 0,41720 |



