


SMCJ58CA-E3/51T | |
|---|---|
DigiKey Part Number | SMCJ58CA-E3/51T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ58CA-E3/51T |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Customer Reference | |
Detailed Description | 93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ58CA-E3/51T Models |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ58CA-E3/57T | Vishay General Semiconductor - Diodes Division | 830 | SMCJ58CA-E3/57TGICT-ND | € 22,89000 | Direct |
| SMCJ58CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ58CA-M3/9AT-ND | € 6,94596 | Direct |
| 1SMC58CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC58CATR13PBFREECT-ND | € 38,64000 | Direct |
| SMCJ58CA | Taiwan Semiconductor Corporation | 0 | SMCJ58CAFSCT-ND | € 22,05000 | Direct |
| SMCJ58CA | Littelfuse Inc. | 8 202 | SMCJ58CALFCT-ND | € 20,37000 | Direct |










