


SMCJ188CAHE3_A/H | |
|---|---|
DigiKey Part Number | SMCJ188CAHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ188CAHE3_A/H |
Description | TVS DIODE 188VWM 328VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ188CAHE3_A/H Models |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 188V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 328V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 400 | € 0,36831 | € 1 252,25 |
| Unit Price without VAT: | € 0,36831 |
|---|---|
| Unit Price with VAT: | € 0,44934 |

