SMCJ188CAHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,33022
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 480
Unit Price: € 0,95000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,36831
Datasheet

Similar


STMicroelectronics
In Stock: 2 250
Unit Price: € 1,40000
Datasheet

Similar


STMicroelectronics
In Stock: 642
Unit Price: € 1,09000
Datasheet
328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ188CAHE3/9AT

DigiKey Part Number
SMCJ188CAHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ188CAHE3/9AT
Description
TVS DIODE 188VWM 328VC DO214AB
Customer Reference
Detailed Description
328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ188CAHE3/9AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
188V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
209V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
328V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM15T220CA-M3/57TVishay General Semiconductor - Diodes Division0SM15T220CA-M3/57T-ND€ 0,33022Direct
SMCJ188CA-E3/57TVishay General Semiconductor - Diodes Division480SMCJ188CA-E3/57TGICT-ND€ 0,95000Direct
SMCJ188CAHE3_A/IVishay General Semiconductor - Diodes Division0SMCJ188CAHE3_A/I-ND€ 0,36831Direct
SM15T220CASTMicroelectronics2 250497-7866-1-ND€ 1,40000Similar
SMCJ188CA-TRSTMicroelectronics642497-16192-1-ND€ 1,09000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types