SMCG7.5CA-E3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,73400
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,75572
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,75573
Datasheet
12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG7.5CA-E3/57T

DigiKey Part Number
SMCG7.5CA-E3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG7.5CA-E3/57T
Description
TVS DIODE 7.5VWM 12.9V DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
116.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Reverse Standoff (Typ)
7.5V
Supplier Device Package
Voltage - Breakdown (Min)
8.33V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCG7.5CA-M3/57TVishay General Semiconductor - Diodes Division0SMCG7.5CA-M3/57T-ND€ 0,73400Direct
SMCG7.5CAHE3/57TVishay General Semiconductor - Diodes Division0SMCG7.5CAHE3/57T-ND€ 0,75572Direct
SMCG7.5CAHE3/9ATVishay General Semiconductor - Diodes Division0SMCG7.5CAHE3/9AT-ND€ 0,75573Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 700€ 0,71829€ 1 221,09
Unit Price without VAT:€ 0,71829
Unit Price with VAT:€ 0,87631