SMCG110HE3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,58244
Datasheet
196V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG110HE3/57T

DigiKey Part Number
SMCG110HE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG110HE3/57T
Description
TVS DIODE 110VWM 196VC DO214AB
Customer Reference
Detailed Description
196V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
110V
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Breakdown (Min)
122V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
196V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCG110AHE3/57TVishay General Semiconductor - Diodes Division0SMCG110AHE3/57T-ND€ 0,58244Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types